Add To Favorites
Product Overview
Digi-Key Part Number 445-12552-1-ND
Quantity Available 7.695
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E3X7R1V224M080AB

Description CAP CER 0.22UF 35V X7R 0603
Expanded Description 0.22µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-6926-1-ND CGA3E3X7R1H224K080AB TDK Corporation Cut Tape (CT) ? 436.325 - Immediate
1,55000 1
445-12563-1-ND CGA3E3X7R1H224M080AB TDK Corporation Cut Tape (CT) ? 9.910 - Immediate
1,55000 1
445-12551-1-ND CGA3E3X7R1V224K080AB TDK Corporation Cut Tape (CT) ? 9.067 - Immediate
1,48000 1
Additional Resources
Standard Package ? 1
Other Names 445-12552-1

22:06:29 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 0,98700 9,87
100 0,50340 50,34
250 0,40748 101,87
500 0,35956 179,78
1.000 0,30562 305,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12552-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,23970
  • Digi-Reel® ? : 445-12552-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.695 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback