Add To Favorites
Product Overview
Digi-Key Part Number 445-12467-1-ND
Quantity Available 8.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E3X5R1E334M080AB

Description CAP CER 0.33UF 25V X5R 0603
Expanded Description 0.33µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12504-1-ND CGA3E3X5R1H334K080AB TDK Corporation Cut Tape (CT) ? 4.878 - Immediate
1,96000 1
445-12505-1-ND CGA3E3X5R1H334M080AB TDK Corporation Cut Tape (CT) ? 7.740 - Immediate
1,96000 1
445-12466-1-ND CGA3E3X5R1E334K080AB TDK Corporation Cut Tape (CT) ? 7.720 - Immediate
1,33000 1
445-12478-1-ND CGA3E3X5R1V334K080AB TDK Corporation Cut Tape (CT) ? 7.820 - Immediate
1,75000 1
445-12479-1-ND CGA3E3X5R1V334M080AB TDK Corporation Cut Tape (CT) ? 7.990 - Immediate
1,75000 1
Additional Resources
Standard Package ? 1
Other Names 445-12467-1

19:15:28 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 0,90300 9,03
25 0,66360 16,59
50 0,54320 27,16
100 0,45920 45,92
250 0,37436 93,59
500 0,31402 157,01
1.000 0,27776 277,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12467-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,21000
  • Digi-Reel® ? : 445-12467-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback