Add To Favorites
Product Overview
Digi-Key Part Number 445-12609-1-ND
Quantity Available 7.834
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E2X8R1H152M080AA

Description CAP CER 1500PF 50V X8R 0603
Expanded Description 1500pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12584-1-ND CGA3E2X8R2A152M080AA TDK Corporation Cut Tape (CT) ? 7.900 - Immediate
1,26000 1
445-5898-1-ND CGA3E2X8R2A152K080AA TDK Corporation Cut Tape (CT) ? 87 - Immediate
1,26000 1
445-5887-1-ND CGA3E2X8R1H152K080AA TDK Corporation Cut Tape (CT) ? 2.006 - Immediate
1,12000 1
Additional Resources
Standard Package ? 1
Other Names 445-12609-1

15:47:22 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,78400 7,84
25 0,57120 14,28
50 0,44380 22,19
100 0,36750 36,75
250 0,30436 76,09
500 0,25788 128,94
1.000 0,21350 213,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12609-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,15803
  • Digi-Reel® ? : 445-12609-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.834 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback