Add To Favorites
Product Overview
Digi-Key Part Number 445-8824-1-ND
Quantity Available 9.512
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E2X8R1H102K080AD

Description CAP CER 1000PF 50V X8R 0603
Expanded Description 1000pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8826-1-ND CGA3E2X8R2A102K080AD TDK Corporation Cut Tape (CT) ? 4.605 - Immediate
1,69000 1
Additional Resources
Standard Package ? 1
Other Names 445-8824-1

02:20:23 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,41000 14,10
100 0,70500 70,50
250 0,52876 132,19
500 0,46714 233,57
1.000 0,41419 414,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8824-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,32606
  • Digi-Reel® ? : 445-8824-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.512 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback