Add To Favorites
Product Overview
Digi-Key Part Number 445-9809-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CGA3E2X7R1C224K080AD

Description CAP CER 0.22UF 16V X7R 0603
Expanded Description 0.22µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9837-1-ND CGA3E3X7R1H224K080AD TDK Corporation Cut Tape (CT) ? 8.222 - Immediate
2,10000 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-9809-1

08:54:46 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,75000 1,75
10 1,21100 12,11
25 0,96600 24,15
50 0,80500 40,25
100 0,68460 68,46
250 0,54348 135,87
500 0,48300 241,50
1.000 0,42266 422,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9809-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,32375
  • Digi-Reel® ? : 445-9809-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback