Add To Favorites
Product Overview
Digi-Key Part Number 445-12378-1-ND
Quantity Available 7.110
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E2NP02A070D080AA

Description CAP CER 7PF 100V NP0 0603
Expanded Description 7pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 7pF
Tolerance ±0.5pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12339-1-ND CGA3E2C0G2A070D080AA TDK Corporation Cut Tape (CT) ? 2.870 - Immediate
0,70000 1
Additional Resources
Standard Package ? 1
Other Names 445-12378-1

12:34:51 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 0,85400 8,54
100 0,40600 40,60
250 0,34216 85,54
500 0,28658 143,29
1.000 0,23527 235,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12378-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,18393
  • Digi-Reel® ? : 445-12378-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.110 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback