Add To Favorites
Product Overview
Digi-Key Part Number 445-9761-1-ND
Quantity Available 6.454
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E2C0G1H103J080AD

Description CAP CER 10000PF 50V C0G 0603
Expanded Description 10000pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-9761-1

04:45:00 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,71000 3,71
10 3,22000 32,20
100 1,60860 160,86
250 1,28688 321,72
500 1,17180 585,90
1.000 1,05700 1.057,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9761-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,78124
  • Digi-Reel® ? : 445-9761-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.454 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback