Add To Favorites
Product Overview
Digi-Key Part Number 445-8842-1-ND
Quantity Available 11.357
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E2C0G1H101J080AD

Description CAP CER 100PF 50V C0G 0603
Expanded Description 100pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8840-1-ND CGA3E2C0G2A101J080AD TDK Corporation Cut Tape (CT) ? 4.702 - Immediate
1,68000 1
Additional Resources
Standard Package ? 1
Other Names 445-8842-1

07:56:19 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,68000 1,68
10 1,41400 14,14
100 0,70700 70,70
250 0,53032 132,58
500 0,46844 234,22
1.000 0,41538 415,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8842-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,32699
  • Digi-Reel® ? : 445-8842-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.357 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback