Add To Favorites
Product Overview
Digi-Key Part Number 445-12446-1-ND
Quantity Available 11.534
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E1X5R1A335M080AC

Description CAP CER 3.3UF 10V X5R 0603
Expanded Description 3.3µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7879-1-ND CGA3E1X5R1A335K080AC TDK Corporation Cut Tape (CT) ? 0
2,26000 1
Additional Resources
Standard Package ? 1
Other Names 445-12446-1

08:34:00 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 1,86100 18,61
100 0,93060 93,06
250 0,69796 174,49
500 0,61660 308,30
1.000 0,54673 546,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12446-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,43040
  • Digi-Reel® ? : 445-12446-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.534 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback