Add To Favorites
Product Overview
Digi-Key Part Number 445-12296-1-ND
Quantity Available 19.996
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA2B3X8R1C473M050BB

Description CAP CER 0.047UF 16V X8R 0402
Expanded Description 0.047µF ±20% 16V Ceramic Capacitor X8R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12295-1-ND CGA2B3X8R1C473K050BB TDK Corporation Cut Tape (CT) ? 74.652 - Immediate
1,61000 1
Additional Resources
Standard Package ? 1
Other Names 445-12296-1

00:28:08 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,10600 11,06
100 0,56420 56,42
250 0,45668 114,17
500 0,40306 201,53
1.000 0,34251 342,51
5.000 0,28881 1.444,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12296-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,25523
  • Digi-Reel® ? : 445-12296-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback