Add To Favorites
Product Overview
Digi-Key Part Number 445-12316-1-ND
Quantity Available 19.888
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA2B2X8R1H681M050BA

Description CAP CER 680PF 50V X8R 0402
Expanded Description 680pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-5878-1-ND CGA2B2X8R1H681K050BA TDK Corporation Cut Tape (CT) ? 17.067 - Immediate
1,12000 1
445-15949-1-ND CGA2B2X8R2A681K050BA TDK Corporation Cut Tape (CT) ? 6.300 - Immediate
1,89000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 445-12316-1

10:41:12 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,81900 8,19
25 0,59640 14,91
50 0,46480 23,24
100 0,38500 38,50
250 0,31892 79,73
500 0,27006 135,03
1.000 0,22358 223,58
5.000 0,19039 951,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12316-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,15400
  • Digi-Reel® ? : 445-12316-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.888 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback