Add To Favorites
Product Overview
Digi-Key Part Number 445-8854-1-ND
Quantity Available 9.110
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA2B2X8R1H102K050BD

Description CAP CER 1000PF 50V X8R 0402
Expanded Description 1000pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-8854-1

18:54:16 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,16300 11,63
100 0,59220 59,22
250 0,47940 119,85
500 0,42300 211,50
1.000 0,35955 359,55
5.000 0,30315 1.515,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8854-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,26790
  • Digi-Reel® ? : 445-8854-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.110 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback