Add To Favorites
Product Overview
Digi-Key Part Number 445-9675-1-ND
Quantity Available 13.325
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA2B2X7R1C333K050BD

Description CAP CER 0.033UF 16V X7R 0402
Expanded Description 0.033µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.020" (0.50mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9687-1-ND CGA2B3X7R1H333K050BD TDK Corporation Cut Tape (CT) ? 3.070 - Immediate
1,33000 1
Additional Resources
Standard Package ? 1
Other Names 445-9675-1

03:19:11 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,77700 7,77
100 0,36960 36,96
250 0,31108 77,77
500 0,26054 130,27
1.000 0,21385 213,85
5.000 0,18081 904,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9675-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,15554
  • Digi-Reel® ? : 445-9675-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.325 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback