Add To Favorites
Product Overview
Digi-Key Part Number 445-12076-1-ND
Quantity Available 29.975
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA1A2X7R1C331M030BA

Description CAP CER 330PF 16V X7R 0201
Expanded Description 330pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.012" (0.30mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12112-1-ND CGA1A2X7R1H331M030BA TDK Corporation Cut Tape (CT) ? 27.028 - Immediate
0,85000 1
445-12100-1-ND CGA1A2X7R1E331M030BA TDK Corporation Cut Tape (CT) ? 29.650 - Immediate
0,85000 1
445-12075-1-ND CGA1A2X7R1C331K030BA TDK Corporation Cut Tape (CT) ? 22.529 - Immediate
0,85000 1
445-12099-1-ND CGA1A2X7R1E331K030BA TDK Corporation Cut Tape (CT) ? 21.924 - Immediate
0,85000 1
445-12111-1-ND CGA1A2X7R1H331K030BA TDK Corporation Cut Tape (CT) ? 20.737 - Immediate
0,85000 1
Additional Resources
Standard Package ? 1
Other Names 445-12076-1

01:19:51 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,56400 5,64
100 0,26790 26,79
250 0,22560 56,40
500 0,18894 94,47
1.000 0,15510 155,10
5.000 0,13113 655,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12076-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,10716
  • Digi-Reel® ? : 445-12076-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback