Add To Favorites
Product Overview
Digi-Key Part Number 445-12072-1-ND
Quantity Available 29.500
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA1A2X7R1C221M030BA

Description CAP CER 220PF 16V X7R 0201
Expanded Description 220pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.012" (0.30mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12110-1-ND CGA1A2X7R1H221M030BA TDK Corporation Cut Tape (CT) ? 12.869 - Immediate
0,77000 1
445-12096-1-ND CGA1A2X7R1E221M030BA TDK Corporation Cut Tape (CT) ? 30.000 - Immediate
0,77000 1
445-12071-1-ND CGA1A2X7R1C221K030BA TDK Corporation Cut Tape (CT) ? 17.965 - Immediate
0,77000 1
445-12095-1-ND CGA1A2X7R1E221K030BA TDK Corporation Cut Tape (CT) ? 23.161 - Immediate
0,77000 1
445-12109-1-ND CGA1A2X7R1H221K030BA TDK Corporation Cut Tape (CT) ? 177.890 - Immediate
0,77000 1
Additional Resources
Standard Package ? 1
Other Names 445-12072-1

15:37:04 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,53200 5,32
100 0,25200 25,20
250 0,21224 53,06
500 0,17766 88,83
1.000 0,14581 145,81
5.000 0,12328 616,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12072-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,10075
  • Digi-Reel® ? : 445-12072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback