Add To Favorites
Product Overview
Digi-Key Part Number 445-12064-1-ND
Quantity Available 34.073
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA1A2X7R1C101M030BA

Description CAP CER 100PF 16V X7R 0201
Expanded Description 100pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.012" (0.30mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12106-1-ND CGA1A2X7R1H101M030BA TDK Corporation Cut Tape (CT) ? 31.755 - Immediate
0,78000 1
445-12105-1-ND CGA1A2X7R1H101K030BA TDK Corporation Cut Tape (CT) ? 23.507 - Immediate
0,78000 1
445-12087-1-ND CGA1A2X7R1E101K030BA TDK Corporation Cut Tape (CT) ? 43.110 - Immediate
0,78000 1
445-12088-1-ND CGA1A2X7R1E101M030BA TDK Corporation Cut Tape (CT) ? 30.000 - Immediate
0,78000 1
445-12063-1-ND CGA1A2X7R1C101K030BA TDK Corporation Cut Tape (CT) ? 17.051 - Immediate
0,78000 1
Additional Resources
Standard Package ? 1
Other Names 445-12064-1

20:32:58 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,52900 5,29
100 0,25100 25,10
250 0,21152 52,88
500 0,17710 88,55
1.000 0,14544 145,44
5.000 0,12294 614,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12064-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,10046
  • Digi-Reel® ? : 445-12064-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.073 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback