Add To Favorites
Product Overview
Digi-Key Part Number 445-9026-1-ND
Quantity Available 14.300
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA1A2C0G1E6R8D030BA

Description CAP CER 6.8PF 25V C0G 0201
Expanded Description 6.8pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8pF
Tolerance ±0.5pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9068-1-ND CGA1A2C0G1H6R8D030BA TDK Corporation Cut Tape (CT) ? 14.100 - Immediate
0,84000 1
Additional Resources
Standard Package ? 1
Other Names 445-9026-1

16:52:03 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,53200 5,32
100 0,25200 25,20
250 0,21224 53,06
500 0,17766 88,83
1.000 0,14581 145,81
5.000 0,12328 616,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9026-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,10075
  • Digi-Reel® ? : 445-9026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback