Add To Favorites
Product Overview
Digi-Key Part Number 445-13393-1-ND
Quantity Available 862
Can ship immediately
Manufacturer

Manufacturer Part Number

C5750X5R2A475K230KA

Description CAP CER 4.7UF 100V X5R 2220
Expanded Description 4.7µF ±10% 100V Ceramic Capacitor X5R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13393-1

15:24:26 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,59000 16,59
10 13,41200 134,12
25 12,19680 304,92
50 11,70820 585,41
100 10,24450 1.024,45
250 8,78108 2.195,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13393-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 6,78720
  • Digi-Reel® ? : 445-13393-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 862 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback