Add To Favorites
Product Overview
Digi-Key Part Number 445-3498-1-ND
Quantity Available 21.119
Can ship immediately
Manufacturer

Manufacturer Part Number

C5750X5R1H106M230KA

Description CAP CER 10UF 50V X5R 2220
Expanded Description 10µF ±20% 50V Ceramic Capacitor X5R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-3497-1-ND C5750X5R1H106K230KA TDK Corporation Cut Tape (CT) ? 5.695 - Immediate
16,07000 1
Additional Resources
Standard Package ? 1
Other Names 445-3498-1

17:23:14 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,86000 15,86
10 13,00700 130,07
100 9,20030 920,03
250 7,61400 1.903,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3498-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 5,39326
  • Digi-Reel® ? : 445-3498-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.119 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback