Add To Favorites
Product Overview
Digi-Key Part Number 445-1451-1-ND
Quantity Available 8.091
Can ship immediately
Manufacturer

Manufacturer Part Number

C5750X5R1A686M230KA

Description CAP CER 68UF 10V X5R 2220
Expanded Description 68µF ±20% 10V Ceramic Capacitor X5R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-1451-1

09:31:19 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,77000 21,77
10 18,03200 180,32
100 15,11230 1.511,23
250 12,46084 3.115,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1451-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 8,48400
  • Digi-Reel® ? : 445-1451-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.091 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback