Add To Favorites
Product Overview
Digi-Key Part Number 445-6104-1-ND
Quantity Available 2.080
Can ship immediately
Manufacturer

Manufacturer Part Number

C4532X7R1C685K200KM

Description CAP CER 6.8UF 16V X7R 1812
Expanded Description 6.8µF ±10% 16V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-6104-1

01:50:43 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,97000 7,97
10 6,62700 66,27
100 4,23000 423,00
250 3,52500 881,25
500 3,17250 1.586,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6104-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,18550
  • Digi-Reel® ? : 445-6104-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.080 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback