Add To Favorites
Product Overview
Digi-Key Part Number 445-3927-1-ND
Quantity Available 4.658
Can ship immediately
Manufacturer

Manufacturer Part Number

C4532X5R1E156M280KA

Description CAP CER 15UF 25V X5R 1812
Expanded Description 15µF ±20% 25V Ceramic Capacitor X5R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.122" (3.10mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13431-1-ND C4532X5R1E156M250KA TDK Corporation Cut Tape (CT) ? 3.093 - Immediate
9,52000 1
Additional Resources
Standard Package ? 1
Other Names 445-3927-1

20:47:03 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,52000 9,52
10 7,82600 78,26
100 5,53560 553,56
250 4,58136 1.145,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3927-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 3,24520
  • Digi-Reel® ? : 445-3927-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.658 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback