Add To Favorites
Product Overview
Digi-Key Part Number 445-11958-1-ND
Quantity Available 1.780
Can ship immediately
Manufacturer

Manufacturer Part Number

C4532JB2A225M230KA

Description CAP CER 2.2UF 100V JB 1812
Expanded Description 2.2µF ±20% 100V Ceramic Capacitor JB 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11957-1-ND C4532JB2A225K230KA TDK Corporation Cut Tape (CT) ? 161 - Immediate
7,97000 1
Additional Resources
Standard Package ? 1
Other Names 445-11958-1

16:12:51 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,97000 7,97
10 6,62700 66,27
100 4,23000 423,00
250 3,52500 881,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11958-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,53800
  • Digi-Reel® ? : 445-11958-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.780 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback