Add To Favorites
Product Overview
Digi-Key Part Number 445-14903-1-ND
Quantity Available 2.457
Can ship immediately
Manufacturer

Manufacturer Part Number

C3225X5R1H225M250AB

Description CAP CER 2.2UF 50V X5R 1210
Expanded Description 2.2µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14902-1-ND C3225X5R1H225K250AB TDK Corporation Cut Tape (CT) ? 12.967 - Immediate
3,92000 1
445-14911-1-ND C3225X5R2A225M230AB TDK Corporation Cut Tape (CT) ? 5.270 - Immediate
5,39000 1
445-14910-1-ND C3225X5R2A225K230AB TDK Corporation Cut Tape (CT) ? 10.008 - Immediate
5,39000 1
Additional Resources
Standard Package ? 1
Other Names 445-14903-1

13:53:34 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,92000 3,92
10 2,77200 27,72
25 2,36600 59,15
50 2,09580 104,79
100 1,82560 182,56
250 1,55540 388,85
500 1,35240 676,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14903-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,99960
  • Digi-Reel® ? : 445-14903-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.457 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback