Add To Favorites
Product Overview
Digi-Key Part Number 445-15462-1-ND
Quantity Available 6.115
Can ship immediately
Manufacturer

Manufacturer Part Number

C3225C0G2E473K250AA

Description CAP CER 0.047UF 250V C0G 1210
Expanded Description 0.047µF ±10% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15461-1-ND C3225C0G2E473J250AA TDK Corporation Cut Tape (CT) ? 0
14,10000 1
Additional Resources
Standard Package ? 1
Other Names 445-15462-1

00:28:50 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,10000 14,10
10 11,56200 115,62
100 8,17800 817,80
250 6,76800 1.692,00
500 6,06300 3.031,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15462-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 4,23000
  • Digi-Reel® ? : 445-15462-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.115 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback