Add To Favorites
Product Overview
Digi-Key Part Number 445-14845-1-ND
Quantity Available 7.009
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216X8R1E334M085AA

Description CAP CER 0.33UF 25V X8R 1206
Expanded Description 0.33µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-3432-2-ND C3216X8R1E334K085AA TDK Corporation Tape & Reel (TR) ? 0
0,72114 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 445-14845-1

20:57:20 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,96800 29,68
100 1,48470 148,47
250 1,18776 296,94
500 1,08178 540,89
1.000 0,97566 975,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14845-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,72114
  • Digi-Reel® ? : 445-14845-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.009 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback