Add To Favorites
Product Overview
Digi-Key Part Number 445-14813-1-ND
Quantity Available 3.706
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216X7S0J156M160AB

Description CAP CER 15UF 6.3V X7S 1206
Expanded Description 15µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14815-1-ND C3216X7S1A156M160AC TDK Corporation Cut Tape (CT) ? 5.824 - Immediate
6,65000 1
Additional Resources
Standard Package ? 1
Other Names 445-14813-1

18:49:11 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,99000 3,99
10 3,78700 37,87
100 1,83820 183,82
250 1,52712 381,78
500 1,38572 692,86
1.000 1,27260 1.272,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14813-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,90496
  • Digi-Reel® ? : 445-14813-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.706 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback