Add To Favorites
Product Overview
Digi-Key Part Number 445-4027-1-ND
Quantity Available 8.534
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216X7R1E155M160AA

Description CAP CER 1.5UF 25V X7R 1206
Expanded Description 1.5µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14800-1-ND C3216X7R1V155K160AB TDK Corporation Cut Tape (CT) ? 847 - Immediate
6,16000 1
445-14801-1-ND C3216X7R1V155M160AB TDK Corporation Cut Tape (CT) ? 3.990 - Immediate
6,16000 1
445-4026-1-ND C3216X7R1E155K160AA TDK Corporation Cut Tape (CT) ? 6.101 - Immediate
2,24000 1
445-7696-1-ND C3216X7R1H155M160AB TDK Corporation Cut Tape (CT) ? 419 - Immediate
6,44000 1
445-8220-1-ND CGJ5L2X7R1E155K160AA TDK Corporation Cut Tape (CT) ? 3.930 - Immediate
8,96000 1
445-7695-1-ND C3216X7R1H155K160AB TDK Corporation Cut Tape (CT) ? 1.893 - Immediate
6,44000 1
Additional Resources
Standard Package ? 1
Other Names 445-4027-1

23:47:48 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 1,98100 19,81
100 0,98980 98,98
250 0,79184 197,96
500 0,72114 360,57
1.000 0,65044 650,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4027-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,50904
  • Digi-Reel® ? : 445-4027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.534 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback