Add To Favorites
Product Overview
Digi-Key Part Number 445-14758-1-ND
Quantity Available 7.757
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216X6S1A685M085AB

Description CAP CER 6.8UF 10V X6S 1206
Expanded Description 6.8µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14757-1-ND C3216X6S1A685K085AB TDK Corporation Cut Tape (CT) ? 2.198 - Immediate
3,01000 1
Additional Resources
Standard Package ? 1
Other Names 445-14758-1

23:48:12 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,11400 21,14
25 1,73320 43,33
50 1,47980 73,99
100 1,26770 126,77
250 1,05644 264,11
500 0,95088 475,44
1.000 0,80297 802,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14758-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,62475
  • Digi-Reel® ? : 445-14758-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.757 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback