Add To Favorites
Product Overview
Digi-Key Part Number 445-14748-1-ND
Quantity Available 2.777
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216X6S0J106M160AC

Description CAP CER 10UF 6.3V X6S 1206
Expanded Description 10µF ±20% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14778-1-ND C3216X6S1V106K160AC TDK Corporation Cut Tape (CT) ? 1.928 - Immediate
5,46000 1
445-14747-1-ND C3216X6S0J106K160AC TDK Corporation Cut Tape (CT) ? 3.803 - Immediate
2,03000 1
445-14752-1-ND C3216X6S1A106K085AB TDK Corporation Cut Tape (CT) ? 6.470 - Immediate
2,80000 1
445-14753-1-ND C3216X6S1A106M085AB TDK Corporation Cut Tape (CT) ? 7.025 - Immediate
2,52000 1
445-14759-1-ND C3216X6S1C106K085AC TDK Corporation Cut Tape (CT) ? 2.466 - Immediate
3,99000 1
445-14760-1-ND C3216X6S1C106K160AB TDK Corporation Cut Tape (CT) ? 1.880 - Immediate
3,71000 1
445-14761-1-ND C3216X6S1C106M085AC TDK Corporation Cut Tape (CT) ? 7.800 - Immediate
3,78000 1
445-14765-1-ND C3216X6S1E106K160AB TDK Corporation Cut Tape (CT) ? 2.553 - Immediate
4,97000 1
Additional Resources
Standard Package ? 1
Other Names 445-14748-1

21:40:21 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,61000 16,10
100 0,80570 80,57
250 0,60452 151,13
500 0,53396 266,98
1.000 0,47348 473,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14748-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,40299
  • Digi-Reel® ? : 445-14748-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.777 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback