Add To Favorites
Product Overview
Digi-Key Part Number 445-14711-1-ND
Quantity Available 3.653
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216X5R2A334K130AA

Description CAP CER 0.33UF 100V X5R 1206
Expanded Description 0.33µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-14711-1

12:38:36 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,38000 3,38
10 2,96100 29,61
100 1,48050 148,05
250 1,18440 296,10
500 1,07866 539,33
1.000 0,97290 972,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14711-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,76140
  • Digi-Reel® ? : 445-14711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.653 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback