Add To Favorites
Product Overview
Digi-Key Part Number 445-14709-1-ND
Quantity Available 3.790
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216X5R2A224K115AA

Description CAP CER 0.22UF 100V X5R 1206
Expanded Description 0.22µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-14709-1

16:59:12 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,42100 14,21
25 1,13680 28,42
50 0,94640 47,32
100 0,80500 80,50
250 0,63896 159,74
500 0,56798 283,99
1.000 0,49700 497,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14709-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,41160
  • Digi-Reel® ? : 445-14709-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.790 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback