Add To Favorites
Product Overview
Digi-Key Part Number 445-14673-1-ND
Quantity Available 20.938
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216X5R1A686M160AC

Description CAP CER 68UF 10V X5R 1206
Expanded Description 68µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-14673-1

08:18:00 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,69000 11,69
10 9,56900 95,69
100 6,76620 676,62
250 5,59944 1.399,86
500 5,01620 2.508,10
1.000 4,66620 4.666,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14673-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 3,26634
  • Digi-Reel® ? : 445-14673-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.938 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback