Add To Favorites
Product Overview
Digi-Key Part Number 445-11757-1-ND
Quantity Available 3.775
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB2A333M115AA

Description CAP CER 0.033UF 100V JB 1206
Expanded Description 0.033µF ±20% 100V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11756-1-ND C3216JB2A333K115AA TDK Corporation Cut Tape (CT) ? 3.888 - Immediate
1,83000 1
Additional Resources
Standard Package ? 1
Other Names 445-11757-1

01:27:11 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,83000 1,83
10 1,52300 15,23
100 0,76140 76,14
250 0,57104 142,76
500 0,50450 252,25
1.000 0,44732 447,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11757-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,38070
  • Digi-Reel® ? : 445-11757-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.775 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback