Add To Favorites
Product Overview
Digi-Key Part Number 445-11749-1-ND
Quantity Available 4.434
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB2A104M160AA

Description CAP CER 0.1UF 100V JB 1206
Expanded Description 0.1µF ±20% 100V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11769-1-ND C3216JB2E104M160AA TDK Corporation Cut Tape (CT) ? 4.570 - Immediate
2,38000 1
445-11768-1-ND C3216JB2E104K160AA TDK Corporation Cut Tape (CT) ? 4.114 - Immediate
2,38000 1
445-11748-1-ND C3216JB2A104K160AA TDK Corporation Cut Tape (CT) ? 0
1,82000 1
Additional Resources
Standard Package ? 1
Other Names 445-11749-1

03:34:41 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,52600 15,26
100 0,76370 76,37
250 0,57260 143,15
500 0,50582 252,91
1.000 0,44856 448,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11749-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,38178
  • Digi-Reel® ? : 445-11749-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.444 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback