Add To Favorites
Product Overview
Digi-Key Part Number 445-11710-1-ND
Quantity Available 13.797
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB1E336M160AC

Description CAP CER 33UF 25V JB 1206
Expanded Description 33µF ±20% 25V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11710-1

18:55:35 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,81000 8,81
10 7,22600 72,26
100 5,11130 511,13
250 4,23000 1.057,50
500 3,78938 1.894,69
1.000 3,52500 3.525,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11710-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 2,46750
  • Digi-Reel® ? : 445-11710-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.797 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback