Add To Favorites
Product Overview
Digi-Key Part Number 445-11693-1-ND
Quantity Available 2.355
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB1C226M160AB

Description CAP CER 22UF 16V JB 1206
Expanded Description 22µF ±20% 16V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11707-1-ND C3216JB1E226M160AB TDK Corporation Cut Tape (CT) ? 6.778 - Immediate
8,75000 1
445-11739-1-ND C3216JB1V226M160AC TDK Corporation Cut Tape (CT) ? 205.169 - Immediate
8,75000 1
Additional Resources
Standard Package ? 1
Other Names 445-11693-1

22:22:09 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,98000 7,98
10 6,64300 66,43
100 4,24200 424,20
250 3,53500 883,75
500 3,18150 1.590,75
1.000 2,89870 2.898,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11693-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,05030
  • Digi-Reel® ? : 445-11693-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.355 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback