Add To Favorites
Product Overview
Digi-Key Part Number 445-15447-1-ND
Quantity Available 3.904
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216CH2W682J115AA

Description CAP CER 6800PF 450V CH 1206
Expanded Description 6800pF ±5% 450V Ceramic Capacitor CH 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±5%
Voltage - Rated 450V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11670-1-ND C3216CH2J682J115AA TDK Corporation Cut Tape (CT) ? 3.275 - Immediate
3,38000 1
Additional Resources
Standard Package ? 1
Other Names 445-15447-1

13:56:23 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,10000 3,10
10 2,71400 27,14
100 1,35710 135,71
250 1,08572 271,43
500 0,98884 494,42
1.000 0,89183 891,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15447-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,69795
  • Digi-Reel® ? : 445-15447-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.904 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback