Add To Favorites
Product Overview
Digi-Key Part Number 445-11641-1-ND
Quantity Available 7.980
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216CH2J181K060AA

Description CAP CER 180PF 630V CH 1206
Expanded Description 180pF ±10% 630V Ceramic Capacitor CH 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 180pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11640-1-ND C3216CH2J181J060AA TDK Corporation Cut Tape (CT) ? 7.900 - Immediate
2,03000 1
Additional Resources
Standard Package ? 1
Other Names 445-11641-1

08:13:34 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,69400 16,94
100 0,84840 84,84
250 0,63644 159,11
500 0,56210 281,05
1.000 0,49847 498,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11641-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,39239
  • Digi-Reel® ? : 445-11641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback