Add To Favorites
Product Overview
Digi-Key Part Number 445-11602-1-ND
Quantity Available 1.775
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216CH2A103J115AA

Description CAP CER 10000PF 100V CH 1206
Expanded Description 10000pF ±5% 100V Ceramic Capacitor CH 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15437-1-ND C3216CH2E103J115AA TDK Corporation Cut Tape (CT) ? 4.000 - Immediate
3,24000 1
Additional Resources
Standard Package ? 1
Other Names 445-11602-1

08:58:57 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,31000 3,31
10 2,86900 28,69
100 1,43610 143,61
250 1,14888 287,22
500 1,04636 523,18
1.000 0,94371 943,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11602-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,73856
  • Digi-Reel® ? : 445-11602-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.775 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback