Add To Favorites
Product Overview
Digi-Key Part Number 445-11596-1-ND
Quantity Available 7.496
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216CH1H682J060AA

Description CAP CER 6800PF 50V CH 1206
Expanded Description 6800pF ±5% 50V Ceramic Capacitor CH 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11596-1

09:40:26 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,54000 2,54
10 2,22100 22,21
100 1,11040 111,04
250 0,88832 222,08
500 0,80906 404,53
1.000 0,72968 729,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11596-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,53933
  • Digi-Reel® ? : 445-11596-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.496 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback