Add To Favorites
Product Overview
Digi-Key Part Number 445-11578-1-ND
Quantity Available 10.919
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216CH1H103J060AA

Description CAP CER 10000PF 50V CH 1206
Expanded Description 10000pF ±5% 50V Ceramic Capacitor CH 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11578-1

04:51:15 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,61000 2,61
10 2,27000 22,70
100 1,13510 113,51
250 0,90804 227,01
500 0,82696 413,48
1.000 0,74589 745,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11578-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,55131
  • Digi-Reel® ? : 445-11578-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.919 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback