Add To Favorites
Product Overview
Digi-Key Part Number 445-14618-1-ND
Quantity Available 3.964
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216C0G2E392K115AA

Description CAP CER 3900PF 250V C0G 1206
Expanded Description 3900pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3900pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14640-1-ND C3216C0G2J392J085AA TDK Corporation Cut Tape (CT) ? 3.332 - Immediate
2,82000 1
445-4146-1-ND C3216C0G2E392J115AA TDK Corporation Cut Tape (CT) ? 11.542 - Immediate
2,54000 1
445-14641-1-ND C3216C0G2J392K085AA TDK Corporation Cut Tape (CT) ? 7.600 - Immediate
2,82000 1
Additional Resources
Standard Package ? 1
Other Names 445-14618-1

21:14:38 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,54000 2,54
10 2,11500 21,15
100 1,05750 105,75
250 0,79328 198,32
500 0,70062 350,31
1.000 0,62132 621,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14618-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,52875
  • Digi-Reel® ? : 445-14618-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.964 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback