Add To Favorites
Product Overview
Digi-Key Part Number 445-14615-1-ND
Quantity Available 4.946
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216C0G2A682K115AA

Description CAP CER 6800PF 100V C0G 1206
Expanded Description 6800pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14650-1-ND C3216C0G2J682K115AA TDK Corporation Cut Tape (CT) ? 3.635 - Immediate
3,36000 1
445-14649-1-ND C3216C0G2J682J115AA TDK Corporation Cut Tape (CT) ? 3.780 - Immediate
3,36000 1
445-15427-1-ND C3216C0G2W682J115AA TDK Corporation Cut Tape (CT) ? 2.848 - Immediate
3,08000 1
445-15428-1-ND C3216C0G2W682K115AA TDK Corporation Cut Tape (CT) ? 3.985 - Immediate
3,08000 1
445-2330-1-ND C3216C0G2A682J115AA TDK Corporation Cut Tape (CT) ? 3.799 - Immediate
2,80000 1
445-14669-1-ND C3216NP02A682J115AA TDK Corporation Cut Tape (CT) ? 3.970 - Immediate
3,99000 1
Additional Resources
Standard Package ? 1
Other Names 445-14615-1

08:37:27 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,47800 24,78
100 1,23760 123,76
250 0,98980 247,45
500 0,90146 450,73
1.000 0,81305 813,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14615-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,63630
  • Digi-Reel® ? : 445-14615-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.946 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback