Add To Favorites
Product Overview
Digi-Key Part Number 445-14568-1-ND
Quantity Available 7.766
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X7T2V103M085AA

Description CAP CER 10000PF 350V X7T 0805
Expanded Description 10000pF ±20% 350V Ceramic Capacitor X7T 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 350V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14567-1-ND C2012X7T2V103K085AA TDK Corporation Cut Tape (CT) ? 6.225 - Immediate
1,96000 1
445-7750-1-ND C2012X7T2W103K085AA TDK Corporation Cut Tape (CT) ? 5.632 - Immediate
1,96000 1
445-14577-1-ND C2012X7T2W103M085AA TDK Corporation Cut Tape (CT) ? 3.747 - Immediate
1,89000 1
Additional Resources
Standard Package ? 1
Other Names 445-14568-1

16:20:31 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,28100 12,81
25 1,02200 25,55
50 0,85260 42,63
100 0,72450 72,45
250 0,57512 143,78
500 0,51114 255,57
1.000 0,44730 447,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14568-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,34265
  • Digi-Reel® ? : 445-14568-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.766 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback