Add To Favorites
Product Overview
Digi-Key Part Number 445-6041-1-ND
Quantity Available 3.921
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X7S2A334M125AB

Description CAP CER 0.33UF 100V X7S 0805
Expanded Description 0.33µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-6040-1-ND C2012X7S2A334K125AB TDK Corporation Cut Tape (CT) ? 10.000 - Immediate
3,08000 1
Additional Resources
Standard Package ? 1
Other Names 445-6041-1

06:47:27 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,72300 27,23
100 1,36080 136,08
250 1,08892 272,23
500 0,99162 495,81
1.000 0,89439 894,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6041-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,69993
  • Digi-Reel® ? : 445-6041-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.921 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback