Add To Favorites
Product Overview
Digi-Key Part Number 445-14554-1-ND
Quantity Available 7.890
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X7S0G106M085AC

Description CAP CER 10UF 4V X7S 0805
Expanded Description 10µF ±20% 4V Ceramic Capacitor X7S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14556-1-ND C2012X7S0J106K085AC TDK Corporation Cut Tape (CT) ? 33.138 - Immediate
1,68000 1
445-14553-1-ND C2012X7S0G106K085AC TDK Corporation Cut Tape (CT) ? 4.470 - Immediate
1,68000 1
445-14557-1-ND C2012X7S0J106M085AC TDK Corporation Cut Tape (CT) ? 28.894 - Immediate
1,68000 1
Additional Resources
Standard Package ? 1
Other Names 445-14554-1

15:26:58 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,68000 1,68
10 1,16900 11,69
25 0,93240 23,31
50 0,77700 38,85
100 0,66080 66,08
250 0,52500 131,25
500 0,46662 233,31
1.000 0,40824 408,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14554-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,33810
  • Digi-Reel® ? : 445-14554-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback