Add To Favorites
Product Overview
Digi-Key Part Number 445-7564-1-ND
Quantity Available 25.331
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X7R1E474M125AA

Description CAP CER 0.47UF 25V X7R 0805
Expanded Description 0.47µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14550-1-ND C2012X7R1V474M125AB TDK Corporation Cut Tape (CT) ? 2.984 - Immediate
1,89000 1
445-14549-1-ND C2012X7R1V474K125AB TDK Corporation Cut Tape (CT) ? 6.549 - Immediate
1,89000 1
445-7543-1-ND C2012X7R1H474K125AB TDK Corporation Cut Tape (CT) ? 33.987 - Immediate
2,03000 1
445-7544-1-ND C2012X7R1H474M125AB TDK Corporation Cut Tape (CT) ? 1.107 - Immediate
2,03000 1
445-8177-1-ND CGJ4J2X7R1E474K125AA TDK Corporation Cut Tape (CT) ? 3.583 - Immediate
3,64000 1
445-1353-1-ND C2012X7R1E474K125AA TDK Corporation Cut Tape (CT) ? 1.453 - Immediate
1,47000 1
Additional Resources
Standard Package ? 1
Other Names 445-7564-1

07:24:33 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 0,98700 9,87
100 0,47040 47,04
250 0,39592 98,98
500 0,33152 165,76
1.000 0,27223 272,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7564-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,23261
  • Digi-Reel® ? : 445-7564-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.331 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback