Add To Favorites
Product Overview
Digi-Key Part Number 445-14524-1-ND
Quantity Available 29.026
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X7R0J475M085AB

Description CAP CER 4.7UF 6.3V X7R 0805
Expanded Description 4.7µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14523-1-ND C2012X7R0J475K085AB TDK Corporation Cut Tape (CT) ? 4.798 - Immediate
1,76000 1
445-14528-1-ND C2012X7R1A475M085AC TDK Corporation Cut Tape (CT) ? 3.035 - Immediate
1,90000 1
445-14527-1-ND C2012X7R1A475K085AC TDK Corporation Cut Tape (CT) ? 36.115 - Immediate
1,90000 1
Additional Resources
Standard Package ? 1
Other Names 445-14524-1

07:04:13 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,22000 12,20
100 0,62180 62,18
250 0,50336 125,84
500 0,44416 222,08
1.000 0,37753 377,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14524-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,29610
  • Digi-Reel® ? : 445-14524-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.026 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback