Add To Favorites
Product Overview
Digi-Key Part Number 445-14502-1-ND
Quantity Available 10.853
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X6S1H105M085AB

Description CAP CER 1UF 50V X6S 0805
Expanded Description 1µF ±20% 50V Ceramic Capacitor X6S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14501-1-ND C2012X6S1H105K085AB TDK Corporation Cut Tape (CT) ? 7.199 - Immediate
1,82000 1
Additional Resources
Standard Package ? 1
Other Names 445-14502-1

15:57:26 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,52600 15,26
100 0,76370 76,37
250 0,57260 143,15
500 0,50582 252,91
1.000 0,44856 448,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14502-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,35315
  • Digi-Reel® ? : 445-14502-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.853 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback